Part Details for 20008921-00 by TE Connectivity
Overview of 20008921-00 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20008921-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
16 Partner Stock |
|
$130.1300 / $145.3900 | Buy Now |
DISTI #
20008921-00
|
Avnet Abacus | Pressure Sensor Module Absolute 0Psi to 300Psi 0V to 0.1V O-Ring Mount/Thread Mount (Alt: 20008921-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114407940752
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 16 |
|
$130.0000 / $150.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
16 Partner Stock |
|
$130.1300 / $145.3900 | Buy Now |