-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fortis Zd 3Pr 10Col R/A Right Module Asy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25T0334
|
Newark | Backplane Connector, Header, 90 Position, Product Range:Fortis Zd Series, No. Of Contacts:90Contacts, Pitch Spacing:1.9Mm, Gender:Header, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.6Mm Rohs Compliant: Yes |Te Connectivity 2000892-1 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.3600 | Buy Now |
DISTI #
A101541-ND
|
DigiKey | CONN HEADER 90POS EDGE MNT Min Qty: 115 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$68.6176 | Buy Now |
DISTI #
2000892-1
|
Avnet Americas | Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole - Bulk (Alt: 2000892-1) RoHS: Not Compliant Min Qty: 115 Package Multiple: 23 Lead time: 50 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
$58.5162 / $70.4178 | Buy Now |
DISTI #
571-2000892-1
|
Mouser Electronics | High Speed / Modular Connectors Fortis ZD 10col R/A, Right Assy Mod RoHS: Not Compliant | 0 |
|
$75.1200 | Order Now |
DISTI #
V36:1790_11812209
|
Arrow Electronics | Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks Date Code: 2040 | Americas - 23 |
|
$17.0700 / $35.0447 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 115 Package Multiple: 23 Lead time: 38 Weeks Container: Box | 0Box |
|
$63.5800 | Buy Now |
DISTI #
AMP2000892-1
|
Heilind Electronics | Fortis Zd 3Pr 10Col R/A Right Module Asy | Americas - 0 in Stock |
|
$66.9465 / $74.3850 | Buy Now |
|
Onlinecomponents.com | Fortis Zd 3Pr 10Col R/A Right Module Asy RoHS: Compliant |
31 In Stock |
|
$57.7700 / $62.2300 | Buy Now |
DISTI #
65016837
|
Verical | Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$75.6009 / $78.0803 | Buy Now |
DISTI #
51054990
|
Verical | Conn Hard Metric PIN 90 POS 1.4mm Press Fit RA Thru-Hole Package RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2040 | Americas - 23 |
|
$17.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000892-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2000892-1
TE Connectivity
Fortis Zd 3Pr 10Col R/A Right Module Asy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 50 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.78 inch | |
Body Depth | 1.035 inch | |
Body Length | 0.844 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S90P0 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.055 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 1.4 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 0.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 90 |