Part Details for 2000669-2 by TE Connectivity
Overview of 2000669-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000669-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2000669-2-ND
|
DigiKey | SHELL, PLUG, DAUGHER CARD, HSR P Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$883.8000 / $1,767.5800 | Buy Now |
DISTI #
2000669-2-ND
|
DigiKey | SHELL, PLUG, DAUGHER CARD, HSR P Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$829.6978 | Buy Now |
DISTI #
2000669-2
|
Avnet Americas | SHELL, PLUG, DAUGHER CARD, HSR PLATED - Bulk (Alt: 2000669-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 5 Weeks, 6 Days Container: Bulk | 0 |
|
$710.8987 | Buy Now |
DISTI #
571-2000669-2
|
Mouser Electronics | Hard Metric Connectors SHELL,PLUG,HSR PLATD DAUGHER CARD | 0 |
|
$829.6900 | Order Now |
DISTI #
AMP2000669-2
|
Heilind Electronics | SHELL, PLUG, DAUGHER CARD, HSR | Americas - 0 in Stock |
|
$853.0785 / $947.8650 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$790.3900 / $2,260.2900 | Buy Now |
DISTI #
AMP2000669-2
|
Interstate Connecting Components | SHELL, PLUG, DAUGHER CARD, HSR | 0 |
|
$853.0785 / $947.8650 | Buy Now |
DISTI #
000000000003502662
|
Sager | Hard Metric Connectors SHELL,PLUG,HSR PLATD DAUGHER CARD Min Qty: 1 | 0 |
|
$829.3800 / $921.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$790.3900 / $2,260.2900 | Buy Now |