Part Details for 20006003-04 by TE Connectivity
Overview of 20006003-04 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106262-0006003LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 24S STB, Right Angle, Header. |
Price & Stock for 20006003-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4487
|
Newark | Force Sensor Elements |Te Connectivity 20006003-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$130.3400 / $175.2200 | Buy Now |
DISTI #
20006003-04
|
Avnet Americas | Low Force Compression Load Cell Analog Output 0gf to 5000gf 3-Pin - Bulk (Alt: 20006003-04) Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$106.4006 / $128.0414 | Buy Now |
DISTI #
TSS20006003-04
|
Heilind Electronics | FS2050-000X-5000-G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FS2050-000X-5000-G RoHS: Compliant |
40 Partner Stock |
|
$115.9800 / $152.5700 | Buy Now |
DISTI #
20006003-04
|
IBS Electronics | TE Connectivity FS2050-000X-5000-G Min Qty: 7 Package Multiple: 1 | 40 |
|
$134.1860 | Buy Now |
DISTI #
TSS20006003-04
|
Interstate Connecting Components | FS2050-000X-5000-G | 0 |
|
Buy Now | |
DISTI #
000000000006332547
|
Sager | TE Connectivity FS2050-000X-5000-G Min Qty: 1 | 0 |
|
$120.2300 / $140.8900 | Buy Now |
DISTI #
C1S114408673529
|
Chip1Stop | Unclassified | 40 |
|
$118.0000 / $145.0000 | Buy Now |
|
Master Electronics | FS2050-000X-5000-G RoHS: Compliant |
40 Partner Stock |
|
$115.9800 / $152.5700 | Buy Now |
Part Details for 20006003-04
20006003-04 CAD Models
20006003-04 Part Data Attributes
|
20006003-04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20006003-04
TE Connectivity
Sensor/Transducer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4V | |
Supply Voltage-Max | 5 V |