Part Details for 20005837-01 by TE Connectivity
Results Overview of 20005837-01 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20005837-01 Information
20005837-01 by TE Connectivity is an Other Sensor/Transducer.
Other Sensors/Transducers are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for 20005837-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-20005837-01-ND
|
DigiKey | 820M1-0050 SINGLE AXIS, 50G, TRA Min Qty: 50 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$41.3272 | Buy Now |
DISTI #
20005837-01
|
Avnet Americas | Accelerometer Single ?50g 3.3V 25mV/g 10-Pin SMD Tray - Bulk (Alt: 20005837-01) Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$39.8471 / $44.0011 | Buy Now |
DISTI #
824-20005837-01
|
Mouser Electronics | Acceleration Sensor Modules SingleAxis,50g,Tray 830M1 Accelerometer | 0 |
|
$41.0700 / $41.3200 | Order Now |
DISTI #
72595896
|
RS | Triaxial Embedded Accelerometer, 50g, 820M1 | TE Connectivity 20005837-01 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$41.8500 | RFQ |
DISTI #
TSS820M1-0050
|
Heilind Electronics | PIEZO ACCELRMTER +/-50G,SMT 20005837-01 | Americas - 12 in Stock |
|
Buy Now | |
DISTI #
TSS20005837-01
|
Heilind Electronics | 820M1-0050 UNIAXIAL 50G TRAY 5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 820M1-0050 Uniaxial 50g Tray 50pcs RoHS: Compliant | 0 |
|
$37.6900 / $76.9200 | Buy Now |
DISTI #
TSS820M1-0050
|
Interstate Connecting Components | PIEZO ACCELRMTER +/-50G,SMT 20005837-01 | 4 |
|
Buy Now | |
DISTI #
TSS20005837-01
|
Interstate Connecting Components | 820M1-0050 UNIAXIAL 50G TRAY 5 | 0 |
|
Buy Now | |
DISTI #
20005837-01
|
Richardson RFPD | ACCELEROMETERS RoHS: Compliant Min Qty: 50 | 0 |
|
$39.4500 / $55.9400 | Buy Now |
Part Details for 20005837-01
20005837-01 CAD Models
20005837-01 Part Data Attributes
|
20005837-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20005837-01
TE Connectivity
Accelerometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Frequency Response | 10000 Hz | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 25 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |