Part Details for 20005836-01 by TE Connectivity
Overview of 20005836-01 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 20005836-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4486
|
Newark | Accelerometer X Axis ±25G 10Khz 10-Lcc (8.89X8.89) |Te Connectivity 20005836-01 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 556 |
|
$66.4500 / $96.5300 | Buy Now |
DISTI #
223-20005836-01-ND
|
DigiKey | 820M1-0025 SINGLE AXIS, 25G, TRA Min Qty: 200 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.4625 | Buy Now |
DISTI #
20005836-01
|
Avnet Americas | Accelerometer - Bulk (Alt: 20005836-01) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 4 Days Container: Bulk | 0 |
|
$34.9670 / $40.7549 | Buy Now |
DISTI #
824-20005836-01
|
Mouser Electronics | Acceleration Sensor Modules SingleAxis,25g,Tray 830M1 Accelerometer RoHS: Compliant | 0 |
|
$43.9600 | Order Now |
DISTI #
72595895
|
RS | Triaxial Embedded Accelerometer, 25g, 820M1 | TE Connectivity 20005836-01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$49.2300 | RFQ |
DISTI #
TSS20005836-01
|
Heilind Electronics | 20005836-01 820M1-0025 SINGLE AXIS, 25G, T | Americas - 0 in Stock |
|
$44.3088 / $44.9076 | Buy Now |
|
Onlinecomponents.com | 820M1-0025 Uniaxial 25g Tray 50pcs RoHS: Compliant |
556 Partner Stock |
|
$40.1900 / $118.2300 | Buy Now |
DISTI #
20005836-01
|
TTI | Acceleration Sensor Modules SingleAxis,25g,Tray 830M1 Accelerometer Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 450 In Stock |
|
$39.8700 / $118.9800 | Buy Now |
DISTI #
2000583601-TEC
|
TME | 20005836-01 | 556 |
|
Buy Now | |
DISTI #
TSS20005836-01
|
Interstate Connecting Components | 20005836-01 820M1-0025 SINGLE AXIS, 25G, T | 0 |
|
$44.3088 / $44.9076 | Buy Now |
Part Details for 20005836-01
20005836-01 CAD Models
20005836-01 Part Data Attributes
|
20005836-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20005836-01
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Frequency Response | 10000 Hz | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 50 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |