-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AM4485
|
Newark | Single Axis Condition Monitoring Accelerometer |Te Connectivity 20005836-00 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 417 |
|
$46.6300 / $67.7700 | Buy Now |
DISTI #
2266-20005836-00-ND
|
DigiKey | SINGLE AXIS CONDITION MONITORING Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
417 In Stock |
|
$43.4800 / $46.9500 | Buy Now |
DISTI #
20005836-00
|
Avnet Americas | Accelerometer - Bulk (Alt: 20005836-00) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.0775 / $37.2925 | Buy Now |
DISTI #
824-20005836-00
|
Mouser Electronics | Acceleration Sensor Modules +/-25G SMT PE ACCELEROMETER RoHS: Compliant | 300 |
|
$39.6100 | Buy Now |
DISTI #
71834882
|
RS | Accelerometer, SMT, 25G AC Piezo Electric | TE Connectivity 20005836-00 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$79.8300 | RFQ |
|
Future Electronics | 820M1-0025 Uniaxial 25g Tape Reel 300pc RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$43.0100 | Buy Now |
DISTI #
TSS20005836-00
|
Heilind Electronics | +/-25G AC 3-AXIS BOARD MNT ACC | Americas - 0 in Stock |
|
$44.3088 / $44.9076 | Buy Now |
|
Onlinecomponents.com | 820M1-0025 Uniaxial 25g Tape Reel 300pc RoHS: Compliant |
417 Partner Stock |
|
$40.1900 / $118.2300 | Buy Now |
|
Onlinecomponents.com | 820M1-0025 Uniaxial 25g Tape Reel 300pc RoHS: Compliant | 0 |
|
$36.4300 / $102.4200 | Buy Now |
DISTI #
20005836-00
|
TTI | Acceleration Sensor Modules +/-25G SMT PE ACCELEROMETER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 140 In Stock |
|
$37.6900 / $42.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20005836-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20005836-00
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Frequency Response | 10000 Hz | |
Linearity (%) | 1 % | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Sensitivity (mV/G) | 50 mV/G | |
Sensors/Transducers Type | ACCELEROMETER |