There are no models available for this part yet.
Overview of 20005489-00 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 20005489-00 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20005489-00
|
Avnet Americas | PRESS,XDCR,5525DSO-DB030DS (Alt: 20005489-00) Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 6 Days | 0 |
|
$19.0924 / $22.9756 | Buy Now | |
DISTI #
824-20005489-00
|
Mouser Electronics | Board Mount Pressure Sensors PRESS,XDCR,5525DSO-DB030DS RoHS: Compliant | 0 |
|
$23.4500 / $24.2600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$19.0400 | Buy Now | ||
DISTI #
TSS20005489-00
|
Heilind Electronics | PRESS,XDCR,5525DSO-DB030DS | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | PRESS,XDCR,5525DSO-DB030DS RoHS: Compliant | 0 |
|
$20.0800 / $55.0100 | Buy Now | ||
DISTI #
TSS20005489-00
|
Interstate Connecting Components | PRESS,XDCR,5525DSO-DB030DS | 0 |
|
Buy Now | ||
DISTI #
000000000007150135
|
Sager | Board Mount Pressure Sensors PRES XDCR DUAL DIF 30PSI JLEAD Min Qty: 100 | 0 |
|
$26.1000 | Buy Now | |
Master Electronics | PRESS,XDCR,5525DSO-DB030DS RoHS: Compliant | 0 |
|
$20.0800 / $55.0100 | Buy Now |
CAD Models for 20005489-00 by TE Connectivity
Part Data Attributes for 20005489-00 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
SOP-14
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
0.25%
|
Body Breadth
|
7.9 mm
|
Body Height
|
7.9 mm
|
Body Length or Diameter
|
12.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Bits
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C/SPI
|
Output Range
|
0.60-2.40V
|
Output Type
|
DIGITAL VOLTAGE
|
Package Shape/Style
|
RECTANGULAR
|
Port Type
|
BARBED
|
Pressure Range-Max
|
30 Psi
|
Pressure Range-Min
|
-30 Psi
|
Pressure Sensing Mode
|
DIFFERENTIAL
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Surface Mount
|
YES
|
Termination Type
|
SOLDER
|