Part Details for 20004868-01 by TE Connectivity
Overview of 20004868-01 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20004868-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20004868-01
|
Avnet Americas | Pressure Sensor Module Gauge 0psi to 500psi 0.5V to 4.5V Thread Mount - Bulk (Alt: 20004868-01) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$139.0984 / $167.3896 | Buy Now |
DISTI #
TSS20004868-01
|
Heilind Electronics | PRESS XDCR U5231-000005-500PG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$137.1800 / $255.4100 | Buy Now |
DISTI #
TSS20004868-01
|
Interstate Connecting Components | PRESS XDCR U5231-000005-500PG | 0 |
|
Buy Now | |
DISTI #
000000000006379956
|
Sager | TE Connectivity PRESS XDCR U5231-000005-500PG Min Qty: 1 | 0 |
|
$157.1700 / $173.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$137.1800 / $255.4100 | Buy Now |