Part Details for 20004709-03 by TE Connectivity
Overview of 20004709-03 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20004709-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20004709-03
|
Avnet Americas | Pressure Transducer 0bar to 200bar Analog Thread Mount - Bulk (Alt: 20004709-03) Min Qty: 120 Package Multiple: 120 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$87.2138 / $104.9522 | Buy Now |
DISTI #
TSS20004709-03
|
Heilind Electronics | PRESS XDCR M3031-000005-200BG | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$94.6400 / $266.0800 | Buy Now | |
DISTI #
TSS20004709-03
|
Interstate Connecting Components | PRESS XDCR M3031-000005-200BG | 0 |
|
Buy Now | |
DISTI #
000000000006379955
|
Sager | TE Connectivity PRESS XDCR M3031-000005-200BG Min Qty: 1 | 0 |
|
$98.5500 / $115.4800 | Buy Now |
|
Master Electronics | 0 |
|
$94.6400 / $266.0800 | Buy Now |