There are no models available for this part yet.
Overview of 2000223-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2000223-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25R3042
|
Newark | Hsr Mb Conn, 2Mmhm & Upm |Amp Te Connectivity 2000223-1 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,507.8800 / $1,578.5600 | Buy Now | |
DISTI #
3937-2000223-1-ND
|
DigiKey | HSR MB CONN, 2MMHM & UPM Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
2000223-1-ND
|
DigiKey | HSR MB CONN, 2MMHM & UPM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
2000223-1
|
Avnet Americas | HSR MB CONN, 2MMHM & UPM - Bulk (Alt: 2000223-1) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-2000223-1
|
Mouser Electronics | Hard Metric Connectors HSR MB conn 2mmHm & UPM RoHS: Compliant | 0 |
|
$1,531.3000 | Order Now | |
Onlinecomponents.com | 0 |
|
$1,414.2200 / $2,650.5700 | Buy Now | |||
Master Electronics | 0 |
|
$1,414.2200 / $2,650.5700 | Buy Now |
CAD Models for 2000223-1 by TE Connectivity
Part Data Attributes for 2000223-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
TERMINAL PITCH FOR POWER CONTACTS IS 3MM
|
Body Breadth
|
0.768 inch
|
Body Depth
|
0.531 inch
|
Body Length
|
6.929 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
MIXED
|
Contact Style
|
RND PIN-SKT
|
Filter Feature
|
NO
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
5
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2 mm
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
124
|