Part Details for 2000150010 by Weidmüller Interface GmbH & Co. KG
Overview of 2000150010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000150010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2000150010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 40 Position PLC Front Connector - Bulk (Alt: 2000150010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-2000150010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-S1500-40P-05-1M | 0 |
|
$163.6200 / $183.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$157.0100 / $172.7100 | Buy Now |