Part Details for 20001434 by RECOM Power Inc
Overview of 20001434 by RECOM Power Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20001434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_26964583
|
Arrow Electronics | 20001434 Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks Date Code: 2231 | Americas - 11 |
|
$12.9200 / $18.1097 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 15W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation RoHS: Compliant | 1000 Factory Stock |
|
$18.7200 / $24.7900 | Buy Now |
DISTI #
63370757
|
Verical | 20001434 Min Qty: 1 Package Multiple: 1 Date Code: 2231 | Americas - 11 |
|
$18.1097 | Buy Now |
DISTI #
C1S618500610601
|
Chip1Stop | Unclassified | 11 |
|
$23.3000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 15W - 24 VDC - Vin: 85 to 528 VAC - PCB Mount - Through Hole - 2"x1.6" - 3.6kV Isolation RoHS: Compliant | 1000 Factory Stock |
|
$18.7200 / $24.7900 | Buy Now |