Part Details for 2000113.160 by SIBA Fuses
Overview of 2000113.160 by SIBA Fuses
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000113.160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NH00-160
|
TME | Fuse: fuse, gG, 160A, 500VAC, 220VDC, ceramic,industrial, NH00 Min Qty: 1 | 0 |
|
$4.2200 / $5.5100 | RFQ |
Part Details for 2000113.160
2000113.160 CAD Models
2000113.160 Part Data Attributes
|
2000113.160
SIBA Fuses
Buy Now
Datasheet
|
Compare Parts:
2000113.160
SIBA Fuses
Electric Fuse, 160A, 500VAC, 120000A (IR), GG, Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SIBA GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 29.5 mm | |
Body Height | 46 mm | |
Body Length or Diameter | 47 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 78500 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 160 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | IEC; VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 2000113.160
This table gives cross-reference parts and alternative options found for 2000113.160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2000113.160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
36469-G | Electric Fuse, 160A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 2000113.160 vs 36469-G |
NH00AM50V160 | Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | 2000113.160 vs NH00AM50V160 |
2000113.16 | Electric Fuse, 160A, 500VAC, 120000A (IR), GG, Inline/holder, | SIBA Fuses | 2000113.160 vs 2000113.16 |
NH0AM50V160 | Electric Fuse, 160A, 500VAC, Inline/holder, CADMIUM FREE/LEAD FREE | Mersen Electrical Power | 2000113.160 vs NH0AM50V160 |