Part Details for 20001068 by RECOM Power Inc
Overview of 20001068 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20001068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
20 In Stock 1000 Factory Stock |
|
$8.5100 / $10.4700 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 3W - 5VDC - 85 to 305VAC Input - PCB Module - EMC Class B RoHS: Compliant |
20 In Stock 1000 Factory Stock |
|
$8.5100 / $10.4700 | Buy Now |