Part Details for 20001013 by RECOM Power Inc
Overview of 20001013 by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20001013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC-DC Power Supply - 2W - 5VDC - 85 to 305VAC Input - PCB Module - Wire Leads RoHS: Compliant |
54 Partner Stock 46 Factory Stock |
|
$15.2600 / $20.0300 | Buy Now |
DISTI #
20001013
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 30 | 0 |
|
$15.1700 / $16.9900 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 2W - 5VDC - 85 to 305VAC Input - PCB Module - Wire Leads RoHS: Compliant |
54 Partner Stock 46 Factory Stock |
|
$15.2600 / $20.0300 | Buy Now |