-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, Absolute, 4.35113Psi Min, 29Psi Max, 0.5%, 0.60-2.40V, Square, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20000979-00
|
Avnet Americas | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R - Bulk (Alt: 20000979-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7660 / $6.5100 | Buy Now |
DISTI #
824-20000979-00
|
Mouser Electronics | Board Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN RoHS: Compliant | 0 |
|
$6.5400 / $11.7400 | Order Now |
DISTI #
71348352
|
RS | MS5837-02BA06 Chlorine Resistant | TE Connectivity 20000979-00 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3100 | RFQ |
DISTI #
TSS20000979-00
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.6960 / $6.7865 | Buy Now | |
|
Onlinecomponents.com | MS5837-02BA21 2BA LS T&R PRESSURE SEN | 0 |
|
$5.8900 / $17.3000 | Buy Now |
DISTI #
20000979-00
|
TTI | Board Mount Pressure Sensors MS5837-02BA21 2BA LS T&R PRESSURE SEN RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$6.4400 | Buy Now |
DISTI #
TSS20000979-00
|
Interstate Connecting Components | 0 |
|
$6.6960 / $6.7865 | Buy Now | |
DISTI #
20000979-00
|
Avnet Abacus | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R - Tape and Reel (Alt: 20000979-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 5000 |
|
Buy Now | |
DISTI #
20000979-00
|
Avnet Asia | Pressure/Altimeter Sensor with Stainless Steel Cap Digital Output 10mbar to 2000mbar Extended Pressure Shielded SMD 4-Pin CSMD T/R (Alt: 20000979-00) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | 0 |
|
$5.8125 / $6.5493 | Buy Now |
|
Master Electronics | MS5837-02BA21 2BA LS T&R PRESSURE SEN | 0 |
|
$5.8900 / $17.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
20000979-00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
20000979-00
TE Connectivity
Piezoresistive Sensor, Absolute, 4.35113Psi Min, 29Psi Max, 0.5%, 0.60-2.40V, Square, Surface Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | Port Diameter = 2.64 MM and Port Height = 2.15 MM | |
Body Breadth | 3.3 mm | |
Body Height | 2.75 mm | |
Body Length or Diameter | 3.3 mm | |
Housing | CERAMIC, METAL-SEALED | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Output Range | 0.60-2.40V | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 29 Psi | |
Pressure Range-Min | 4.35113 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |