Part Details for 2000011 by Gustav Hensel GmbH & Co KG
Overview of 2000011 by Gustav Hensel GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HENSEL-MI-0311
|
TME | Enclosure: multipurpose, X: 300mm, Y: 450mm, Z: 214mm, Mi, light grey Min Qty: 1 | 0 |
|
$199.0800 / $235.9400 | RFQ |