Part Details for 2000-6U-EXTM-LF by Twin Industries
Overview of 2000-6U-EXTM-LF by Twin Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-6U-EXTM-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T9634
|
Newark | Compact Pci 32/64Bit Extender Card 6U, Accessory Type:Compactpci Extender Board, For Use With:Twin Industries 32 And 64 Bit Transfers Rohs Compliant: Na |Twin Industries 2000-6U-EXTM-LF Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1056-ND
|
DigiKey | CARD EXTENDERS PCI Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$890.4600 | Buy Now |
DISTI #
589-2000-6U-EXTM
|
Mouser Electronics | PCI Express / PCI Connectors 6U CompactPCI extender supports both 32 and 64 bit transfers. Multi-layer design with full ground and power planes. All power rails fused with standard 3AG fuses. 9 (LEAD FREE VERSION) RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70012473
|
RS | COMPACT PCI EXTENDER CARD | Twin Industries 2000-6U-EXTM-LF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$968.8200 | RFQ |