Part Details for 2000-5352/1102-953 by WAGO Innovative Connections
Overview of 2000-5352/1102-953 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-5352/1102-953
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC1717
|
Newark | Terminal Block, Din Rail, 8Pos, 16Awg, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Push In, Rated Current:28A, Rated Voltage:250V, No. Of Levels:3 Rohs Compliant: Yes |Wago 2000-5352/1102-953 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9300 / $24.1400 | Buy Now |
DISTI #
2946-2000-5352/1102-953-ND
|
DigiKey | 3-CONDUCTOR SENSOR SUPPLY TERMIN Min Qty: 1 Lead time: 12 Weeks Container: Box |
16 In Stock |
|
$13.4229 / $16.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$14.7700 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S sensor LED terminal block - green LED - for PNP (high side) switching sensors - 2-pole - rail mount - 3-conductor - 7 mm wide - orange RoHS: Compliant | 0 |
|
$17.7200 / $24.1100 | Buy Now |
DISTI #
2800918
|
element14 Asia-Pacific | 08AC1717 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.7394 / $21.9057 | Buy Now |
DISTI #
2800918
|
Farnell | TERMINAL BLOCK, DIN RAIL, 8POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$20.2336 / $25.8098 | Buy Now |
Part Details for 2000-5352/1102-953
2000-5352/1102-953 CAD Models
2000-5352/1102-953 Part Data Attributes:
|
2000-5352/1102-953
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-5352/1102-953
WAGO Innovative Connections
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Wago | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |