Part Details for 2000-435 by WAGO Innovative Connections
Overview of 2000-435 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 2000-435
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1510
|
Newark | Insulated Jumper, 2Pos, 14A/800V, Accessory Type:Insulated Jumper, For Use With:Wago Topjob S Series 2000 Series Terminal Blocks, No. Of Positions:5Positions, Pitch Spacing:-, Product Range:Topjob S 2000 Series Rohs Compliant: Yes |Wago 2000-435 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.6800 | Buy Now |
DISTI #
2946-2000-435-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
61 In Stock |
|
$1.8225 / $4.2800 | Buy Now |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2000 series - insulated - 2-way (1-5) - light-gray RoHS: Compliant | 0 |
|
$2.3300 / $3.3400 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 225 |
|
$1.3000 / $1.3900 | Buy Now |