Part Details for 2000-409 by WAGO Innovative Connections
Overview of 2000-409 by WAGO Innovative Connections
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 2000-409
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R1507
|
Newark | Push-In Type Jumper Bar, Insulated, 9-Way, Nominal Current 14 A, Light Gray |Wago 2000-409 (Alternate Part Number: 4055143696982 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $7.0700 | Buy Now |
DISTI #
2946-2000-409-ND
|
DigiKey | PUSH-IN TYPE JUMPER BAR, INSULAT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
38 In Stock |
|
$3.3600 / $7.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks | 0 |
|
$3.7400 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S jumper - for 2000 series - insulated - 9-way - light-gray RoHS: Compliant |
53 In Stock |
|
$4.4700 / $6.3200 | Buy Now |
DISTI #
51701195
|
Verical | Conn Jumper Bar M 9 POS ST Bag RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1803 | Americas - 50 |
|
$5.8110 / $8.2160 | Buy Now |
|
Master Electronics | TOPJOB®S jumper - for 2000 series - insulated - 9-way - light-gray RoHS: Compliant |
53 In Stock |
|
$4.4700 / $6.3200 | Buy Now |
Part Details for 2000-409
2000-409 CAD Models
2000-409 Part Data Attributes
|
2000-409
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-409
WAGO Innovative Connections
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wago | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |