Part Details for 2000-3U-80EX-LF by Twin Industries
Overview of 2000-3U-80EX-LF by Twin Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2000-3U-80EX-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
589-2000-3U-80EX-LF
|
Mouser Electronics | PCI Express / PCI Connectors 3U CompactPCI 80mm extender. J/P 1-2 connectors installed. Board Size: 9.18" x 4.15" RoHS: Compliant | 0 |
|
$255.0800 / $271.3600 | Order Now |