-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 3.9uH, 20%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y0392
|
Newark | Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns 2000-3R9-V-RC RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0900 / $1.5500 | Buy Now |
DISTI #
2000-3R9-V-RC-ND
|
DigiKey | FIXED IND 3.9UH 10.5A 5.9MOHM TH Min Qty: 360 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1903 | Buy Now |
DISTI #
2000-3R9-V-RC
|
Avnet Americas | 2000 Series High Current Toroid Inductor 3.9uH ?15% Through Hole Bulk - Trays (Alt: 2000-3R9-V-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.0284 / $1.1234 | Buy Now |
DISTI #
542-2000-3R9-V-RC
|
Mouser Electronics | Power Inductors - Leaded 3.9uH 20% Vertical RoHS: Compliant | 0 |
|
$1.1100 / $2.3900 | Order Now |
DISTI #
73793423
|
RS | Inductor, Toroidal, Tray Packaging | Bourns 2000-3R9-V-RC RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1700 / $1.3700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9990 / $1.5210 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9990 / $1.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000-3R9-V-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2000-3R9-V-RC
Bourns Inc
General Purpose Inductor, 3.9uH, 20%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Vertical Mount | |
DC Resistance | 0.0074 Ω | |
Inductance-Nom (L) | 3.9 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 1.0668 mm | |
Lead Spacing | 8.382 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.272 mm | |
Package Length | 10.414 mm | |
Package Style | Radial | |
Rated Current-Max | 10.5 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |