-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2000-150-H-RC-ND
|
DigiKey | FIXED IND 15UH 4.7A 29 MOHM TH Min Qty: 360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3583 | Buy Now |
DISTI #
2000-150-H-RC
|
Avnet Americas | 2000 Series High Current Toroid Inductor 15uH ±15% Through Hole Bulk - Trays (Alt: 2000-150-H-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9889 / $1.1234 | Buy Now |
DISTI #
542-2000-150-H-RC
|
Mouser Electronics | Power Inductors - Leaded 15uH 20% Horizontal RoHS: Compliant | 0 |
|
$1.2900 / $2.4000 | Order Now |
DISTI #
73793409
|
RS | Inductor, Toroidal, Tray Packaging | Bourns 2000-150-H-RC RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3700 / $1.6100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.0100 / $1.5600 | Buy Now | |
DISTI #
2000-150-H-RC
|
Avnet Americas | 2000 Series High Current Toroid Inductor 15uH ±15% Through Hole Bulk - Trays (Alt: 2000-150-H-RC) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.9889 / $1.1234 | Buy Now |
|
Master Electronics | 0 |
|
$1.0100 / $1.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2000-150-H-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2000-150-H-RC
Bourns Inc
General Purpose Inductor, 15uH, 15%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Hortizontal Mount | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6858 mm | |
Lead Spacing | 13.462 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 17.272 mm | |
Package Length | 10.414 mm | |
Package Style | Radial | |
Rated Current-Max | 4.7 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |