Part Details for 2000-1206 by WAGO Innovative Connections
Overview of 2000-1206 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 2000-1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62T0225
|
Newark | 2-Conductor Through Terminal Block, 1 Mm , Suitable For Ex E Ii Applications, Side And Center Marking, For Din-Rail 35 X 15 And 35 X 7.5, Push-In Cage Clamp , 1,00 Mm , Yellow |Wago 2000-1206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5700 / $2.4000 | Buy Now |
DISTI #
2946-2000-1206-ND
|
DigiKey | 2-CONDUCTOR THROUGH TERMINAL BLO Min Qty: 1 Lead time: 12 Weeks Container: Box |
120 In Stock |
|
$1.1744 / $2.9900 | Buy Now |
|
Future Electronics | 2000 Series 48.5x3.5x33mm AWG 24-16 Terminal Block DIN RAIL RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.2700 | Buy Now |
|
Onlinecomponents.com | TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 3.5 mm wide - yellow RoHS: Compliant | 0 |
|
$1.5200 / $2.1800 | Buy Now |
Part Details for 2000-1206
2000-1206 CAD Models
2000-1206 Part Data Attributes
|
2000-1206
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
2000-1206
WAGO Innovative Connections
Modular Terminal Block
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |