Part Details for 2000-0001-11 by ANSMANN AG
Overview of 2000-0001-11 by ANSMANN AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for 2000-0001-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC5222
|
Newark | Adaptor, Ac-Dc, 7.4V, 2A, Battery Charger Type:Plug In, Battery Technologies Supported:Li-Ion, Supply Voltage:240Vac, Battery Size Code:-, Battery Iec Code:-, Battery Neda Code:-, Product Range:Ipc30 Series, Plug Type:Au, Eu, Uk, Us, rohs Compliant: Yes |Ansmann 2000-0001-11 (Alternate Part Number: 4013674140565 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$76.6200 / $100.5700 | Buy Now |
Part Details for 2000-0001-11
2000-0001-11 CAD Models
2000-0001-11 Part Data Attributes
|
2000-0001-11
ANSMANN AG
Buy Now
|
Compare Parts:
2000-0001-11
ANSMANN AG
|
Samacsys Manufacturer | ANSMANN |