2000 80-260VAC 115VAC/115VAC by: Jewell Modutec

Part Details for 2000 80-260VAC 115VAC/115VAC by Jewell Modutec

Overview of 2000 80-260VAC 115VAC/115VAC by Jewell Modutec

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CO-058BNCX200-003 Amphenol Cables on Demand Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft
CO-058BNCX200-050 Amphenol Cables on Demand Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft
CO-058SMAX200-002 Amphenol Cables on Demand Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft

Price & Stock for 2000 80-260VAC 115VAC/115VAC

Part # Distributor Description Stock Price Buy
Newark 2000 80-260Vac 115Vac/115Vac Avg |Jewell/modutec 2000 80-260VAC 115VAC/115VAC RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $156.4500
$156.4500 Buy Now

Part Details for 2000 80-260VAC 115VAC/115VAC

2000 80-260VAC 115VAC/115VAC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2000 80-260VAC 115VAC/115VAC by Jewell Modutec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2000 80-260VAC 115VAC/115... by Jewell Modutec

Select Manufacturer
Which Manufacturer of 2000 80-260VAC 115VAC/115... would you like to use for your alert(s)?
  • Please alert me when 2000 80-260VAC 115VAC/115... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2000 80-260VAC 115VAC/115... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2000 80-260VAC 115VAC/115... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2000 80-260VAC 115VAC/115... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2000 80-260VAC 115VAC/115....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2000 80-260VAC 115VAC/115VAC by Jewell Modutec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: