Part Details for 200-GLP by DDP Engineered LED Solutions
Overview of 200-GLP by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200-GLP
200-GLP CAD Models
200-GLP Part Data Attributes
|
200-GLP
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
200-GLP
DDP Engineered LED Solutions
Single Color LED, Green, Diffused, T-1 3/4, 4.8mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 3/4 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.3 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 4.8 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for 200-GLP
This table gives cross-reference parts and alternative options found for 200-GLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-GLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4740 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, T-1 3/4 (5 MILLI METER) | Hewlett Packard Co | 200-GLP vs HLMP-4740 |
200-GLP | Single Color LED, Green, Diffused, T-1 3/4, 4.8mm, | Visual Communications Company | 200-GLP vs 200-GLP |
MV2454 | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | 200-GLP vs MV2454 |
HLMP-4740 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 200-GLP vs HLMP-4740 |
TLLG5401 | Single Color LED, Green, Tinted Diffused, T-1 3/4, 5mm, | Vishay Semiconductors | 200-GLP vs TLLG5401 |
L200TG5H-LC | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, | LEDtronics Inc | 200-GLP vs L200TG5H-LC |
HLMP-4740 | Single Color LED, High Efficiency Green, T-1 3/4, 5mm, 2 PIN | Quality Technologies Corp | 200-GLP vs HLMP-4740 |