Part Details for 200-ECG by DDP Engineered LED Solutions
Overview of 200-ECG by DDP Engineered LED Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 200-ECG
200-ECG CAD Models
200-ECG Part Data Attributes:
|
200-ECG
DDP Engineered LED Solutions
Buy Now
Datasheet
|
Compare Parts:
200-ECG
DDP Engineered LED Solutions
Single Color LED, Green, Tinted Nondiffused, 5mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DISPLAY PRODUCTS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | T-1 3/4 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e0 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 80 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 4 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |
Alternate Parts for 200-ECG
This table gives cross-reference parts and alternative options found for 200-ECG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200-ECG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1507515UR3 | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 200-ECG vs 1507515UR3 |
190-LG | Single Color LED, Green, Diffused, T-1 3/4, 4.7mm, | Visual Communications Company | 200-ECG vs 190-LG |
214-532-22-50 | Single Color LED, Green, Water Clear, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 200-ECG vs 214-532-22-50 |
212-532-22-38 | Single Color LED, Green, | MARL International Limited | 200-ECG vs 212-532-22-38 |
209-532-22-38 | Single Color LED, Green, | MARL International Limited | 200-ECG vs 209-532-22-38 |
120PCL-NWG | Single Color LED, Green, Clear, 7.4mm, | Visual Communications Company | 200-ECG vs 120PCL-NWG |
1050C1 | Red 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 200-ECG vs 1050C1 |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 200-ECG vs 1051N1 |
1051CX1 | Single Color LED, Red, | CML Innovative Technologies | 200-ECG vs 1051CX1 |
1052QCX5 | Single Color LED, Green, | CML Innovative Technologies | 200-ECG vs 1052QCX5 |