Part Details for 200-912-91 by Altech Corporation
Overview of 200-912-91 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200-912-91
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5290
|
Newark | Enclosure, Multipurpose, Pc, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polycarbonate, External Height - Metric:120Mm, External Width - Metric:162Mm, External Depth - Metric:252Mm, Ip Rating:Ip67, Body Color:Gray Rohs Compliant: Yes |Altech 200-912-91 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.8400 / $78.1500 | Buy Now |
DISTI #
200-912-91-ND
|
DigiKey | BOX PLASTIC GRAY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0400 | Buy Now |
DISTI #
845-200-912-91
|
Mouser Electronics | Enclosures for Industrial Automation TGPC2516-12-o 252X162X120mm RoHS: Compliant | 0 |
|
$55.4100 / $62.0400 | Order Now |
DISTI #
70075037
|
RS | Enclosure, Box-Lid, Wallmount, Polycarbonate, Gray,9.92x6.38x4.72 In, IP67,TG Series | Altech Corp 200-912-91 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$49.6800 / $64.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$51.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.7500 / $69.8300 | Buy Now |
DISTI #
10101233
|
TestEquity LLC | Altech 200-912-91 Enclosure, Polycarbonate, Gray, Smooth Walls, 9.92" x 6.38", TG Series | 0 |
|
$63.9800 | Buy Now |