There are no models available for this part yet.
Overview of 200-2000-00 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 200-2000-00 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07C7672
|
Newark | Front Bezel D18 Black |Eao 200-2000-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 / $2.0400 | Buy Now | |
DISTI #
200-2000-00-ND
|
DigiKey | FRONT BEZEL D18 BLACK Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1100 | Buy Now | |
DISTI #
70291142
|
RS | Accessory, Front Bezel, Plastic, Black, Round,18mm | EAO 200-2000-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $2.1300 | RFQ | |
DISTI #
000000000003470762
|
Sager | Switch Bezels / Switch Caps OVERHANGING LENS-RND GRN Min Qty: 1 | 0 |
|
$1.1600 / $1.4200 | Buy Now |
CAD Models for 200-2000-00 by EAO AG
Part Data Attributes for 200-2000-00 by EAO AG
200-2000-00
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
200-2000-00EAO AGVS
-