Part Details for 20.3301M/4-E by IMO Precision Controls Ltd
Overview of 20.3301M/4-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9463301MLA | Analog Devices | IC, MONO 16-BIT DAC |
Price & Stock for 20.3301M/4-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4720
|
Newark | Tb, Wire To Brd, 4Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:4Ways, Wire Size Awg Min:28Awg, Wire Size Awg Max:20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:6A, Rated Voltage:250V, Block Rohs Compliant: Yes |Imo Precision Controls 20.3301M/4-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 / $0.7490 | Buy Now |
Part Details for 20.3301M/4-E
20.3301M/4-E CAD Models
20.3301M/4-E Part Data Attributes
|
20.3301M/4-E
IMO Precision Controls Ltd
Buy Now
|
Compare Parts:
20.3301M/4-E
IMO Precision Controls Ltd
|
Samacsys Manufacturer | IMO PRECISION CONTROLS |