Part Details for 20.2500MV/3-E by IMO Precision Controls Ltd
Overview of 20.2500MV/3-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20.2500MV/3-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC4713
|
Newark | Terminal Block, Header, 3Pos, Th, Gender:Header, Pitch Spacing:2.5Mm, No. Of Positions:3Ways, Rated Current:6A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:-, Svhc:No Svhc (15-Jan-2018), No. Of Rohs Compliant: Yes |Imo Precision Controls 20.2500MV/3-E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$0.5730 / $0.7160 | Buy Now |