There are no models available for this part yet.
Overview of 20.2500M/2-E by IMO Precision Controls Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 20.2500M/2-E by IMO Precision Controls Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC4700
|
Newark | Terminal Block, Pluggable, 2Pos, 20Awg, Pitch Spacing:2.5Mm, No. Of Positions:2Ways, Wire Size (Awg):26Awg To 20Awg, Conductor Area Csa:0.5Mm2, Wire Connection Method:Push In, Rated Current:5A, Rated Voltage:250V, Product Range:-, Rohs Compliant: Yes |Imo Precision Controls 20.2500M/2-E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.5800 | Buy Now |