Part Details for 20.21.9.012.4000 by FINDER SpA
Results Overview of 20.21.9.012.4000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20.21.9.012.4000 Information
20.21.9.012.4000 by FINDER SpA is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for 20.21.9.012.4000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R2597
|
Newark | General Purpose Relay, 20 Series, Power, Spst-No, 12 Vdc, 16 A Rohs Compliant: Yes |Finder 20.21.9.0... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5200 / $40.3500 | Buy Now |
DISTI #
2066-20.21.9.012.4000-ND
|
DigiKey | RELAY IMPULSE SPST 16A 12V Min Qty: 1 Lead time: 2 Weeks Container: Box |
3 In Stock |
|
$23.2293 / $30.6800 | Buy Now |
DISTI #
20.21.9.012.4000
|
TME | Relay: installation, bistable,impulse, NO, Ucoil: 12VDC, 20.21, 16A Min Qty: 1 | 38 |
|
$24.0100 / $27.4400 | Buy Now |