Part Details for 20.21.9.012.0000 by FINDER SpA
Overview of 20.21.9.012.0000 by FINDER SpA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 20.21.9.012.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7043
|
Newark | Relay, Spst-No, 400Vac, 16A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:16A, Product Range:20 Series, Relay Mounting:Din Rail, Panel, Coil Type:Dc, Contact Voltage Vac:400Vac, Relay Terminals:Screw Rohs Compliant: Yes |Finder 20.21.9.012.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$22.8800 / $30.5000 | Buy Now |
DISTI #
2066-20.21.9.012.0000-ND
|
DigiKey | RELAY IMPULSE SPST 16A 12V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$21.5736 / $28.7600 | Buy Now |
DISTI #
71710795
|
RS | 2 Step Impulse/Latching Relay, SPST-NO 16A, 12V DC coil, AgNi contact | Finder 20.21.9.012.0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.2400 / $29.0500 | RFQ |
DISTI #
20.21.9.012.0000
|
TME | Relay: installation, bistable,impulse, NO, Ucoil: 12VDC, 20.21, 16A Min Qty: 1 | 0 |
|
$23.3300 / $26.6600 | RFQ |
DISTI #
20.21.9.012.0000
|
Relay Specialties | Alternating/Sequencing Relay12VDC, 16 A, 1A SPST-NODIN Rail, 1 Coil Latching Min Qty: 1 | 0 |
|
$30.3000 | RFQ |