Part Details for 20.155MH/10-E by IMO Precision Controls Ltd
Overview of 20.155MH/10-E by IMO Precision Controls Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20.155MH/10-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0357
|
Newark | Terminal Block, Header, 10Pos, R/A, Gender:Header, Pitch Spacing:3.5Mm, No. Of Positions:10Ways, Rated Current:10A, Rated Voltage:250V, Block Orientation:Through Hole Right Angle, Product Range:20.155Mh Series, Svhc:No Svhc Rohs Compliant: Yes |Imo Precision Controls 20.155MH/10-E Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$0.9720 / $1.2900 | Buy Now |
Part Details for 20.155MH/10-E
20.155MH/10-E CAD Models
20.155MH/10-E Part Data Attributes
|
20.155MH/10-E
IMO Precision Controls Ltd
Buy Now
Datasheet
|
Compare Parts:
20.155MH/10-E
IMO Precision Controls Ltd
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IMO PRECISION CONTROLS LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | IMO PRECISION CONTROLS |