Part Details for 20.0M6.3X32F by Altech Corporation
Overview of 20.0M6.3X32F by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 20.0M6.3X32F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-20.0M6.3X32F
|
Mouser Electronics | Cartridge Fuses RoHS: Compliant | 56 |
|
$0.8200 / $2.0600 | Buy Now |
Part Details for 20.0M6.3X32F
20.0M6.3X32F CAD Models
20.0M6.3X32F Part Data Attributes
|
20.0M6.3X32F
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
20.0M6.3X32F
Altech Corporation
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Altech | |
Blow Characteristic | FAST | |
Body Height | 32 mm | |
Body Length or Diameter | 6.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 6.3x32mm | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Current | 20 A | |
Rated Voltage(AC) | 60 V | |
Rated Voltage(DC) | 60 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | END CAP |