20-900-LPI
Description: Power Transformer, 18VA

Overview of 20-900-LPI by Signal Transformer Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 20-900-LPI by Signal Transformer Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 595-1248-ND
DigiKey PWR XFMR SEMI-TORO 18VA TH Min Qty: 50 Lead time: 18 Weeks Container: Box Temporarily Out of Stock
  • 50 $22.1504
$22.1504 Buy Now
Onlinecomponents.com   RoHS: Compliant 51 Partner Stock
  • 1 $34.8700
  • 5 $34.3500
  • 10 $33.8300
  • 13 $33.3200
  • 25 $25.9900
  • 38 $23.9400
  • 50 $23.4600
$23.4600 / $34.8700 Buy Now
DISTI # 000000000001106809
Sager Power Transformers 50\\60 Hz, Laminated Transformer, Encapsulated Min Qty: 50 0
  • 50 $21.5100
  • 150 $21.0900
  • 300 $20.8300
$20.8300 / $21.5100 Buy Now
Master Electronics   RoHS: Compliant 51 Partner Stock
  • 1 $34.8700
  • 5 $34.3500
  • 10 $33.8300
  • 13 $33.3200
  • 25 $25.9900
  • 38 $23.9400
  • 50 $23.4600
$23.4600 / $34.8700 Buy Now

CAD Models for 20-900-LPI by Signal Transformer Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 20-900-LPI by Signal Transformer Inc

20-900-LPI
Signal Transformer Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIGNAL TRANSFORMER CO INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.35
Samacsys Manufacturer
Signal Transformer
Approvals
UL; CSA; TUV
Center Tap Feature 1
NO
Center Tap Feature 2
NO
Height
31 mm
Isolation Voltage
4000 V
Length
66.8 mm
Mounting Feature
THROUGH HOLE MOUNTED
Number of Secondary Winding
2
Output Current 1
0.9 A
Output Voltage 1
10 V
Primary Rating
DUAL 115V
Surface Mount
NO
Transformer Type
POWER TRANSFORMER
VA Rating
18 VA
Width
55.6 mm
Want to compare parts?
  1. 20-900-LPI
    Signal Transformer Inc
    Power Transformer, 18VA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20-900-LPI by Signal Transformer Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20-900-LPI by Signal Transformer Inc

Select Manufacturer
Which Manufacturer of 20-900-LPI would you like to use for your alert(s)?
  • Please alert me when 20-900-LPI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20-900-LPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20-900-LPI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20-900-LPI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20-900-LPI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20-900-LPI by Signal Transformer Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: