There are no models available for this part yet.
Overview of 20-823-90C by Aries Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 20-823-90C by Aries Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20-823-90C-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 45 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3262 | Buy Now | |
DISTI #
535-20-823-90C
|
Mouser Electronics | IC & Component Sockets 20P R/A VERTISOCKET RoHS: Compliant | 0 |
|
$10.2700 / $12.6100 | Order Now | |
Future Electronics | 20 Position Horizontal Mout with Collet Contacts Verti Socket RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$10.1200 / $10.6300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6800 / $10.0000 | Buy Now | ||
Powell Electronics | IC & Component Sockets 20P R/A VERTISOCK Min Qty: 1 | 2 |
|
$6.6100 / $7.5700 | Buy Now |
CAD Models for 20-823-90C by Aries Electronics Inc
Part Data Attributes for 20-823-90C by Aries Electronics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ARIES ELECTRONICS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
ARIES
|
Additional Feature
|
STANDARD: UL 94V-0
|
Body Breadth
|
0.4 inch
|
Body Depth
|
0.528 inch
|
Body Length
|
1 inch
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP20
|
Housing Material
|
NYLON46
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
RIGHT ANGLE
|
Number of Contacts
|
20
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
0.30000000000000004 mm
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Alternate Parts for 20-823-90C
This table gives cross-reference parts and alternative options found for 20-823-90C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20-823-90C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICE-203-SL180-TG30 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 20-823-90C vs ICE-203-SL180-TG30 |
ICE-203-E1-TG | DIP20, IC SOCKET | 3M Electronics | 20-823-90C vs ICE-203-E1-TG |
ICE-203-SD2-TT | DIP20, IC SOCKET | 3M Electronics | 20-823-90C vs ICE-203-SD2-TT |
ICE-203-WB-TT | DIP20, IC SOCKET | 3M Electronics | 20-823-90C vs ICE-203-WB-TT |
D01-E012042 | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Harwin | 20-823-90C vs D01-E012042 |
ICE-203-T-WA-TT | DIP20, IC SOCKET | 3M Electronics | 20-823-90C vs ICE-203-T-WA-TT |
ICE-203-WA-TG30 | IC Socket, DIP20, 20 Contact(s) | 3M Interconnect | 20-823-90C vs ICE-203-WA-TG30 |
ICE-203-T-CP-TG | DIP20, IC SOCKET | 3M Electronics | 20-823-90C vs ICE-203-T-CP-TG |
HLS320-29TT | IC Socket, DIP20, 20 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Advanced Interconnections Corp | 20-823-90C vs HLS320-29TT |
ICE-203-T-E2-TG | DIP20, IC SOCKET | 3M Electronics | 20-823-90C vs ICE-203-T-E2-TG |