Part Details for 20-7550-10 by Aries Electronics Inc
Overview of 20-7550-10 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3755(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
55755-001 | Amphenol Communications Solutions | 240 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array | |
95547-550CALF | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), VTB, Type 123, 5V, 5mm s/o, Right Push Rod Eject, 8mm Card Travel |
Price & Stock for 20-7550-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-7550-10-ND
|
DigiKey | CONN SOCKET SIP 20POS TIN Min Qty: 40 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5988 | Buy Now |
DISTI #
535-20-7550-10
|
Mouser Electronics | IC & Component Sockets ELEVATOR STRIP LINE 20 PINS RoHS: Compliant | 0 |
|
$11.4900 / $14.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3000 / $11.0000 | Buy Now |
Part Details for 20-7550-10
20-7550-10 CAD Models
20-7550-10 Part Data Attributes
|
20-7550-10
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-7550-10
Aries Electronics Inc
IC Socket, DIP40, 40 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | MATTE TIN (200) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | NYLON46 | |
JESD-609 Code | e3 | |
Number of Contacts | 40 |