There are no models available for this part yet.
Overview of 20-668-0003 by Digi International Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for 20-668-0003 by Digi International Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
316-1062-ND
|
DigiKey | IC MPU RABBIT 30MHZ 100QFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
2921 In Stock |
|
$19.4500 / $19.8400 | Buy Now | |
DISTI #
20-668-0003
|
Avnet Americas | MPU Rabbit 2000 8-Bit CMOS 30MHz 100-Pin PQFP - Trays (Alt: 20-668-0003) RoHS: Not Compliant Min Qty: 66 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Tray | 86 |
|
$19.8400 | Buy Now | |
DISTI #
694-20-668-0003
|
Mouser Electronics | Microprocessors - MPU Rabbit 2000 Chipset 30MHz RoHS: Compliant | 3783 |
|
$19.8400 | Buy Now | |
DISTI #
20-668-0003
|
Avnet Asia | MPU Rabbit 2000 8-Bit CMOS 30MHz 100-Pin PQFP (Alt: 20-668-0003) RoHS: Compliant Min Qty: 5016 Package Multiple: 66 Lead time: 25 Weeks, 5 Days | 0 |
|
RFQ | ||
DISTI #
20-668-0003
|
Avnet Silica | (Alt: 20-668-0003) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Symmetry Electronics | RABBIT 2000: MOQ=66 / MULT=66 -- 66 chips per tray. Must order in multiples of 66 units. Min Qty: 1 | 0 |
|
$19.8400 | Buy Now |
CAD Models for 20-668-0003 by Digi International Inc
Part Data Attributes for 20-668-0003 by Digi International Inc
20-668-0003
Digi International Inc
|
|
---|---|
Samacsys Manufacturer
|
Digi International
|
Want to compare parts?
-
20-668-0003Digi International IncVS
-
Related Parts for 20-668-0003
-
MSP430FR6988IPNRMicrocontrollers
-
20-668-0024Microprocessors
-
SI9712DY-T1Other Analog ICs
-
MP2314GJSwitching Regulator or Controllers
-
SI7465DP-T1-GE3Power Field-Effect Transistors
-
ADUM5230WARWZPeripheral Drivers
-
ADS1252UAnalog to Digital Converters
-
RTL8019ASNetwork Interfaces
-
EL7232CSZLine Driver or Receivers