Part Details for 20-50TPC-S by Anaren Microwave
Overview of 20-50TPC-S by Anaren Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 20-50TPC-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-20-50TPC-S
|
Mouser Electronics | Attenuators | 0 |
|
$20.4700 / $24.0000 | Order Now |
Part Details for 20-50TPC-S
20-50TPC-S CAD Models
20-50TPC-S Part Data Attributes
|
20-50TPC-S
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
20-50TPC-S
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm, ROHS COMPLIANT PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Package Description | ROHS COMPLIANT PACKAGE-1 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |