Part Details for 20-50TP by Anaren Microwave
Results Overview of 20-50TP by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20-50TP Information
20-50TP by Anaren Microwave is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PGA450TPWRQ1 | Texas Instruments | Ultrasonic Sensor Signal Processor with Integrated Microcontroller (MCU) 28-TSSOP -40 to 125 | |
UCC28950TPWRQ1 | Texas Instruments | Automotive 8V to 20V Full-Bridge, Phase-Shifted PWM Controller with Synchronous Rectification 24-TSSOP -40 to 105 |
Part Details for 20-50TP
20-50TP CAD Models
20-50TP Part Data Attributes
|
20-50TP
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
20-50TP
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 6000MHz Max, 50ohm
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ANAREN | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.01 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |