There are no models available for this part yet.
Overview of 20-4518-10E by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD22103KRZ-R7 | Analog Devices | 114-10E-013V TEMP SENSOR | |
PCH-45-184L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-184 | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for 20-4518-10E by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET 20POS GOLD | 17176 |
|
RFQ |