Part Details for 20-4518-00 by Hongxing Electrical Ltd
Overview of 20-4518-00 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45-184L | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-45-184 | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, 1 Element, AXIAL LEADED | |
PCH-45-186L | Coilcraft Inc | General Purpose Inductor, 18000uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Price & Stock for 20-4518-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN IC DIP SOCKET 20POS GOLD | 22943 |
|
RFQ |