Part Details for 20-3625-11 by Aries Electronics Inc
Overview of 20-3625-11 by Aries Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-3625-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20-3625-11-ND
|
DigiKey | CONN HDR DIP FORK 20POS GOLD Min Qty: 49 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3263 | Buy Now |
DISTI #
535-20-3625-11
|
Mouser Electronics | IC & Component Sockets DIP HEADERS 20 PINS SCREW MACHINE CONT RoHS: Compliant | 0 |
|
$7.7600 / $9.3400 | Order Now |
|
Future Electronics | 20 Position Screw Machine DIP Header Contact RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 3 Weeks Container: Bag | 0Bag |
|
$8.5300 / $8.9600 | Buy Now |
Part Details for 20-3625-11
20-3625-11 CAD Models
20-3625-11 Part Data Attributes:
|
20-3625-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
20-3625-11
Aries Electronics Inc
DIP Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.51 | |
Connector Type | DIP CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 20-3625-11
This table gives cross-reference parts and alternative options found for 20-3625-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20-3625-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20-3625-10TL | DIP Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Aries Electronics Inc | 20-3625-11 vs 20-3625-10TL |