Part Details for 20-211-0089 by Eurostat Group
Results Overview of 20-211-0089 by Eurostat Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
20-211-0089 Information
20-211-0089 by Eurostat Group is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-H34-10-089LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 20 Positions, 2.00mm (0.079in) Pitch | |
10089871-102LF | Amphenol Communications Solutions | Pwr Profile+® , Power Connectors, 1P+2S+1P ,Right Angle, Header, Signal contact removed | |
10089331-102LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 32 Pair(64 Pin) METRAL E1T1 Cable Connector, AWG 28-30. |
Price & Stock for 20-211-0089
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERS-202110089
|
TME | Protection bag, ESD, L: 152mm, W: 102mm, Thk: 106um, <1TΩ Min Qty: 100 | 2000 |
|
$0.1500 / $0.1570 | Buy Now |