Part Details for 20-110-040-0/250-F/C by NOSHOK Inc
Overview of 20-110-040-0/250-F/C by NOSHOK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 20-110-040-0/250-F/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X7009
|
Newark | Bimetal Thermometer, 4"dial, Ss, 1/4"npt, Thermometer Type:Bimetal, Process Temperature Range:0°F/°C To 250°F/°C, Stem Length/Probe Length:101.6Mm, Dial Size:2", Accuracy Class:-, Resolution:-, Housing Material:304 Stainless Steel Rohs Compliant: Yes |Noshok 20-110-040-0/250-F/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.0900 | Buy Now |